2-87631-8

Heilind Number:AMP2-87631-8
Manufacturer:TE Connectivity
Manufacturer Number:2-87631-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

32 MODIV HSG DR MRKD .100 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-87631-8
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:32
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:3.14
Overall Length:1.6
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Lock Type:Latch
Number of Positions:32
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 3.14 mm
Stamped:Yes
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Detent Latching
GPL Description:Industrial
Product Code:5210
Number of Detents:2
Connector Length:1.6 in, 40.64 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:2-87631-8
SKU:AMP2-87631-8

Detailed Description

Enhance your industrial connectivity with our AMPMODU IV/V Housing Receptacle. Designed for durability and performance, this black nylon GF receptacle features 32 contacts in 2 rows, each crafted from beryllium copper for reliable conductivity. With a voltage rating of 250 VAC and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency in operation. The crimp termination method ensures secure attachment, while the latch lock type offers easy mating and retention. Operating seamlessly in temperatures ranging from -65 to 105 °C, this connector is ideal for various industrial applications, meeting UL E28476 and CSA LR7189 standards for quality assurance. Individually stamped and packaged in quantities of 100, it's a must-have component for your PCB assembly projects, ensuring optimal performance and longevity. RoHS compliant for environmental responsibility.