| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87977-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.096 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 2.5 in, 63.5 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-87977-1 |
| SKU: | AMP2-87977-1 |
2-87977-1
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance AMPMODU IV/V Housing Receptacle. Compliant with UL E28476 and CSA LR7189 standards, this connector offers reliable power delivery with a 3A amperage and 250VAC voltage rating. Featuring durable Nylon-GF housing material and Beryllium Copper contacts, it ensures longevity in demanding environments. With a pitch of 2.54mm and 50 positions, it allows for secure and efficient PCB connections. The black housing color adds a sleek touch, while its UL 94V-0 flammability rating guarantees safety. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is a versatile solution for various industrial applications. Each package contains 100 units, making it convenient for large-scale projects. With its stamped design and detent latching mating connector lock, installation is quick and hassle-free. Trust in the quality and performance of this AMPMODU connector for your connectivity needs.


