2-880488-1

Heilind Number:AMP2-880488-1
Manufacturer:TE Connectivity
Manufacturer Number:2-880488-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-880488-1
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP2-880488-1

Detailed Description

Enhance your electrical connections with our FASTON 187 Housing Receptacle, crafted from durable Polyamide for reliable performance. Featuring a straight orientation and a single position, this receptacle is designed for seamless cable mounting, offering convenience in various applications. Its natural housing color and polarization mating alignment ensure easy identification and secure connections. With a focus on quality and compliance, this terminal housing is an essential component for your crimping needs. Elevate your connectivity with this RoHS-compliant receptacle.