| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-880488-2 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2-880488-2 |
2-880488-2
| Heilind Number: | AMP2-880488-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-880488-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this straight-oriented Terminal Housing, designed for seamless receptacle installations. Crafted from durable Polyamide in a natural color, it offers robust performance. With one position for efficient connectivity, it's ideal for various applications. The cable mount feature allows for convenient free-hanging installation. Non-insulated yet compliant with RoHS standards, this housing ensures both functionality and environmental responsibility. Upgrade your terminal setups with this reliable and versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881623-1 | ![]() |


