| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-881545-2 |
| Color: | Red |
| Series: | Modu Connector System |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Profile: | Low |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Termination Resistance: | 15 mΩ |
| Height: | 10.9 mm, .429 in |
| Handle: | With |
| Shunt Style: | Open Top |
| Shunt Type: | Novo |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-881545-2 |
| SKU: | AMP2-881545-2 |
2-881545-2
Specifications
Detailed Description
Enhance connectivity in your projects with our AMP SHUNT LOW PROFI. Designed for efficiency and reliability, this red jumper shunt is an essential component in the Modu Connector System. With UL 94V-0 standards met, you can trust its quality and safety. The housing, made of durable thermoplastic, houses two gold-plated phosphor bronze contacts, ensuring optimal conductivity. With a pitch of 2.54mm (.1 in) and a low profile design, it's ideal for space-saving applications. Each package contains 14,000 pieces, making it a cost-effective choice for industrial use. Whether you're a professional or hobbyist, this shunt offers easy installation with its open-top design and gold-plated contact mating area. RoHS compliant and with a termination resistance of 15mΩ, it meets international standards for environmental responsibility. Elevate your PCB connectivity with the AMP SHUNT LOW PROFI.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-643815-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 776286-2 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |


