| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776286-2 |
| Series: | AMPSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.079 in |
| Cable Exit Angle: | 180° |
| Height: | 1.362 in, 34.6 mm |
| Width: | 1.323 in, 33.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mating Pin Diameter: | .051 in, 1.3 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776286-2 |
| SKU: | AMP776286-2 |
776286-2
| Heilind Number: | AMP776286-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 776286-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our AMPSEAL series housing for female terminals. Designed for industrial and commercial transportation applications, this housing features three rows with a 4mm pitch, ensuring secure and efficient connections. With a voltage rating of 250VAC and an IP6K9K ingress protection rating, it guarantees reliable performance even in harsh environments. The UL 94V-0 compliant body material offers enhanced safety, while the integrated polarization and terminal position assurance ensure proper mating. Suitable for wire-to-board and wire-to-device setups, this housing is a versatile solution for various power architectures, from 12V to 240V. Its compact design, with a length of 1.079 inches, height of 1.362 inches, and width of 1.323 inches, allows for easy installation. The natural body color adds a sleek finish, making it ideal for diverse applications. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your connectivity with this essential automotive connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1241374-1 | AMP MCP 1.5K, CONTACT | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-4 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2025 | PCN-24-229857 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed below. | Download | |||
| 11/20/2022 | PCN-22-149452 - Change Outside geometry. TE Connectivity is making a change to the outside geometry of the TPA on the 8 position AMPSEAL Plug Assembly for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted after 7 weeks of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is affected. | Download | |||
| 09/26/2022 | PCN-22-149553 - Material Change.E Connectivity is making a material change to the wire seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance. | Download | |||
| 04/18/2022 | PCN-22-134440 - Material change. This PCN is an addendum to PCN-22-127818. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to the perimeter seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. The material change would have included a color change to the seals but that change will not happen because of successful material color matching by the seal vendor. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is affected. Dear Customer, we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed | Download | |||
| 03/31/2022 | PCN-22-127818 - Material Change.The material used on the peripheral seal is changing due to prevent supply chain disruptions. 8 position perimeter seal is a bright yellow color changing to a light yellow color. 14 position seal is a medium green color changing to a a teal color. | Download | |||
| 04/12/2021 | PCN-21-101654 - Material color Change.E Connectivity is qualifying a natural material with colorant in addition to the pre-colored material currently used for AMPSEAL plug assembly. This change is necessary since the material vendor is experiencing material supply constraints for the current pre-colored material used for plug housings. The color shade may vary slightly between new & current pre-colored material. The change doesn t impact performance. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 07/15/2019 | E-19-007787 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the production of the part numbers listed from TE Tullahoma/ TN-USA to TE externally approved supplier. | Download | |||
| 12/31/2018 | E-18-016938 - Molding and Assembly Move. In an effort to maximize our capacity, our intent is to move the current molding and assembly of AMPSEAL plugs from the current TE molding and assembly manufacturing locations to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 08/31/2018 | E-18-006654 - Capacity change or tool replacement. Scope of changes in this notification include New capacity molds. Additional automated assembly lines. Assembly line transfers: Manufacturing location change from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified). Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. (See attachment). Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new location is targeted for 31 Aug 2018 | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 04/20/2018 | P-18-015737 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increasedglobal demand for this product. Since all the Families of products are being sold to different customers. | Download | |||
| 03/05/2018 | P-18-015515 - Manufacturing Location Change. | Download | |||


