| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917807-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Socket |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-917807-2 |
2-917807-2
Specifications
Detailed Description
Experience the robust performance of the DYNAMIC D-5200M REC HSG 4P Y-Y, a dynamic addition to the acclaimed Dynamic 5000 Series. This rectangular connector housing, designed for heavy-duty power applications, features UL 94V-0 and UL certifications for enhanced safety and reliability. Crafted from durable black polyester with glass fiber reinforcement, it ensures long-lasting durability in demanding environments. With 4 socket contacts arranged in 2 rows, and a 10.16mm pitch, it offers efficient connectivity for power transmission. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for versatile industrial settings. RoHS compliant and suitable for wire and cable termination, this housing is a dependable choice for powering your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |


