| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928344-6 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 6 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-928344-6 |
| SKU: | AMP2-928344-6 |
2-928344-6
| Heilind Number: | AMP2-928344-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-928344-6 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power circuits with this Standard Timer Female Connector, designed for 6 positions. Crafted with durable PA 6/6 housing material, it ensures reliable performance in various applications. Featuring a cable mount design, it allows for convenient installation. With a 5mm pitch and crimp termination method, it offers secure connections. Operating in a wide temperature range of -40 to 105°C, it is suitable for both indoor and outdoor use. Ideal for appliances and other power-related systems, this connector guarantees efficient power transmission. Its RoHS compliance further ensures environmental responsibility. Partner with its male counterpart for seamless wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 928344-5 | ![]() | |
| TE Connectivity 1-1241961-7 | ![]() | |
| TE Connectivity 2-928344-3 | ![]() | |
| TE Connectivity 2322912-6 | ![]() |


