| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-963226-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 42 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 3.03 in |
| Cable Exit Angle: | 180° |
| Height: | 1.2 in, 30.5 mm |
| Width: | 1.29 in, 33 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | B1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2-963226-1 |
| SKU: | AMP2-963226-1 |
2-963226-1
Specifications
Detailed Description
Elevate your automotive connectivity with this Timer Connector System, designed for seamless integration in signal circuit applications. This female terminal housing, featuring three rows with a 4mm pitch and 5mm row spacing, ensures precise and efficient connections. Crafted from durable PBT material in a sleek gray finish, the 3.03-inch housing with a 180° cable exit angle offers versatility in assembly. With 42 positions and integrated polarization, it guarantees secure mating and optimal signal transmission. RoHS compliant and suitable for automotive applications, this connector system is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-963224-1 | ![]() |


