| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967642-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Voltage: | 50 VDC |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .787 in |
| Cable Exit Angle: | 180° |
| Height: | 24.2 mm, .953 in |
| Width: | 15.3 mm, .602 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-967642-1 |
| SKU: | AMP2-967642-1 |
2-967642-1
| Heilind Number: | AMP2-967642-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-967642-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS BU-GEH EDS 3P Housing, designed for female terminals. This versatile component features two rows with a 6mm row spacing, ensuring secure and efficient signal transmission. Crafted from UL 94V-0 compliant PBT GF material, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 120°C (-40 to 248°F). With a 50V DC voltage rating and sealable construction, it meets stringent automotive standards. Its compact design, measuring .787 inches in length, .953 inches in height, and .602 inches in width, accommodates various wire-to-wire, wire-to-board, and wire-to-device applications. The housing's black body color adds a sleek touch, while the inclusion of terminal position assurance and a primary locking feature ensures reliable connectivity. RoHS compliant and serviceable, it's an essential component for automotive connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586860-1 | 06P UMNL CAP HSG, GW | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 10/13/2023 | P-23-024799 - Tool/ Process Transfer. transfer of tools and/or processes | Download | | |||
| 10/13/2023 | P-23-024801 - Tool/ Process Transfer. Transfer of tools and/or processes from TE Woert(Germany) to TE Esztergom(Hungary. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 07/13/2023 | P-23-024384 - Transfer of tools and/or processes. transfer of tools and/or processes from TE Wort (Germany) to TE Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared a request via ePPAP needs to be initiated by Customer within 2 weeks after receiving of this PCN. | Download | |||
| 01/20/2023 | P-22-023593 - Tool or Process transfer. tools and/or processes TE Connectivity Woert (Germany) to TE Connectivity Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. Tool:51-1014077 | Download | |||
| 11/14/2022 | P-22-023489 - Tool/Process transfer. ransfer of tools and/or processes from TE Connectivity plant Woert (Germany) to TE Connectivity plant Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 12/15/2021 | P-21-020565 - Product Improvement. we hereby inform you about a tool replacement of a mould tool for TE component part number 967080-1, 967643-1, 967643-2 MQS,SEALING,3 POS. Tool build at TE San Salvo (Italy) and serial production at outside supplier EMEA. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1957075, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||


