| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926882-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2.1 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | UL |
| Part Aliases: | 926882-3 |
| SKU: | AMP926882-3 |
926882-3
Specifications
Detailed Description
Enhance connectivity with our UNIV.M-N-L.SOCKET, part of the Universal MATE-N-LOK series. This Cable Mount (Free-Hanging) contact, crafted from high-quality Phosphor Bronze, ensures reliable power transmission with a voltage rating of 600 V AC and contact amperage of 19 A. Engineered for efficiency, it supports Stranded wires ranging from 14-20 AWG (.5-2.1 mm²) in Discrete Wire applications. With UL and VDE certifications, as well as RoHS compliance, this contact guarantees safety and quality. Its straight orientation, Split design, and Pre-Tin plating make it suitable for various power circuit applications, even in harsh environments with an operating temperature range of -55 to 105 °C (-67 to 221 °F). Whether for appliances or industrial machinery, this contact, packaged in a reel with 5000 units, is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703818-1 | 4POS,TAB 2.8X0.8,TAB HSG,ASSY, | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1586860-1 | 06P UMNL CAP HSG, GW | ![]() |
| TE Connectivity 163087-8 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658540-4 | CONT,PIN,PLATED,20DF,STRIP,#24 | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151500-1 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 2151500-2 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 58637-2 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 7-2151500-7 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 7-2266379-7 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 5-2151500-1 | TE Connectivity 926882-3 Application Tooling | ![]() |
| TE Connectivity 5-2151500-2 | TE Connectivity 926882-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2026 | PCN-25-260826 - Process improvement. process improvement, we communicate that the following part number will move from splice-free to overlap welding. | Download | |||
| 07/26/2024 | PCN-24-198101 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||


