2000713-5

Heilind Number:AMP2000713-5
Manufacturer:TE Connectivity
Manufacturer Number:2000713-5
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

RA Keyed Guide Mod, Vita 46, Machined

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000713-5
Series:MULTIGIG RT 2-R
Mount Angle:Right Angle
Package Quantity:1
Base Material:Aluminum
GPL:B54
Packaging:Bag
GPL Description:Aerospace Defense & Marine
Product Code:J972
Body Plating Material:Nickel
ECCN:EAR99
Hardware Type:Guide Socket Module
Guide Location:Front Board
Guide Hardware:With
Key Orientation:315°
Vita Standard:VITA 46
Compatible Backplane Type:VITA 46 3U & 6U 9mm Daughtercard
Part Aliases:2000713-5
SKU:AMP2000713-5

Detailed Description

Enhance your connectivity with our RA Keyed Guide Mod, designed for VITA 46 compatibility in aerospace, defense, and marine applications. This meticulously machined guide socket module, crafted from durable aluminum with nickel plating, ensures secure and efficient board-to-board connections. Featuring a right-angle mount and key orientation at 315°, it is optimized for front board installations on VITA 46 3U and 6U 9mm daughtercards. Each package contains one unit, packaged in a convenient bag for easy handling. Compliant with RoHS regulations, this guide hardware is essential for maintaining signal integrity in high-performance systems. Upgrade your setup with this essential backplane connector accessory.