| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410187-3 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 112 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F029 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410187-3 |
| SKU: | AMP1410187-3 |
1410187-3
Specifications
Detailed Description
Experience seamless power and signal connectivity with our MULTIGIG RT T2 7RW DC DF CT connector. This high-performance component, part of the MULTIGIG RT 2 series, offers reliable amperage of 1A. Featuring a plug gender and 112 contacts arranged in 7 rows, it ensures efficient board-to-board mounting with a right-angle orientation and 1.8mm pitch. Operating in a wide temperature range from -55 to 105°C, it's ideal for aerospace, defense, and marine applications. Fully shrouded and RoHS compliant, this connector guarantees secure and environmentally friendly performance in diverse circuit applications. Its polarization and alignment features enhance mating accuracy, while its board-to-board configuration with 16 columns and a centerline of 20.3mm ensures optimal connectivity in complex systems. Trust in the MULTIGIG RT T2 7RW DC DF CT for robust and efficient interconnect solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469492-8 | MULTIGIG RT 9MM GUIDE/ESD 315 DEG | ![]() |
| TE Connectivity 1-1469492-9 | MULTIGIG RT 9MM GUIDE/ESD UNKE | ![]() |
| TE Connectivity 1-6450869-4 | V/R 2ACP+1LP+32S+3HDP+1LP+1P | ![]() |
| TE Connectivity 1410189-3 | MULTIGIG RT T2 7RW H-LFT,ET2 | ![]() |
| TE Connectivity 2102737-1 | BP, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102870-1 | DC, 7Row, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 5352068-1 | Z-PACK/A RAF 110P | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
| TE Connectivity 6828129-1 | CO KIT, LC, MM, DUP TIGHT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2025 | P-25-028147 - Product Improvement. Current Differential Signal wafers have Gold plated ground pads strategically located on non-contact areas of the backside of the wafer. These pads are used for Impedance tuning of the Differential signal pairs on the opposite mating side of the wafer. The Gold and Nickel underplate over the Copper Ground pads will be replaced by extending the existing soldermask material to cover the non-contact areas. See attached photo. Samples have been tested both electrically and mechanically to verify they continue to meet the same performance and are compliant to the TE Product Specification. | Download | |||
| 10/15/2025 | P-25-029003 - New manufacturing facility. Outside vendor currently producing the metal Alignment pins used in Multigig Daughtercard assemblies is moving manufacturing to a new facility. Facility is in same general area as existing plant in USA. | Download | |||
| 08/08/2025 | P-25-028110 - Product improvement. Reduce FOD (Foreign Object Debris) during assembly process. Design of the organizer s mattel pin holes change from hexagon shape to oblong shape to reduce insertion interference between the organizer holes and the shroud s pin during assembly process. This change does not have an impact on performance and does not cause compatibility issues. | Download | |||
| 07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download | |||
| 07/17/2023 | P-23-024381 - Product Improvement. Adding a new mold cavity for the organizer. Increase production and reduce the lead time. No Form, Fit, and Function on the affected parts below. | Download | |||
| 03/31/2023 | P-22-023825 - Product Change. Increase the width of the wafer slots on the housing(Shroud) by 0.09mm in order to reduce the risk of FOD (Foreign Object Debris) that can be generated by insertion of the PWB wafers during parts assembly | Download | |||
| 09/07/2022 | P-22-023007 - Additional Vendor. Press Fit contacts used on the listed Multigig connectors are currently stamped and plated at Outside Vendors. An additional Outside vendor has been qualified for the Plating process. There are no changes to the specifications for the part or other plating changes. This change is specifically focused on having a new plating source for an existing design. | Download | |||
| 04/17/2017 | P-17-014050 - Manufacturing location change. Following Part Numbers will be transferred from outside supplier to TE Connectivity manufacturing location in Mt.Joy, Pennsylvania. | Download | |||
| 05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download | |||


