2005076-1

Heilind Number:AMP2005076-1
Manufacturer:TE Connectivity
Manufacturer Number:2005076-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025 16P PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005076-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT
Number of Positions:16
GPL:N22
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Cable Exit Angle:180°
Height:15.8 mm, .622 in
Width:21 mm, .827 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2005076-1
SKU:AMP2005076-1

Detailed Description

Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless wire-to-wire integration. This housing, crafted for female terminals, boasts a dual-row configuration with 16 positions, ensuring efficient signal transmission. Constructed with durable PBT material and meeting stringent automotive standards, it guarantees reliability in extreme operating conditions ranging from -40 to 80°C (-40 to 176°F). Featuring a 180° cable exit angle and a compact design, it offers flexibility in installation. With primary locking features and serviceability, it's the perfect solution for your automotive connectivity needs. Fully RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your automotive connectors with this essential accessory.