200512-2

Heilind Number:AMP200512-2
Manufacturer:TE Connectivity
Manufacturer Number:200512-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE BLOCK 26 PL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 200512-2
Housing Material:Phenolic
Mount Type:Panel
Pitch:.129 in, 3.3 mm
Contact Type:Socket
Package Quantity:152
Number of Positions:26
Housing Color:Black
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:1.63 in, 41.4 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:14.22 mm, .56 in
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:200512-2
SKU:AMP200512-2

Detailed Description

Enhance your industrial connectivity with this Female Block 26 PL. housing, designed for durability and reliability in power applications. Constructed from UL 94V-0 rated Phenolic material in a sleek black finish, this panel-mount connector features 26 socket contacts with a 3.3mm pitch (.129 in). With a wide operating temperature range of -55 to 150°C (-67 to 302°F), it's suitable for demanding environments. The connector's screw mount panel feature ensures secure installation, making it ideal for cable-to-cable and cable-to-panel connections. Each carton contains 152 pieces, meeting your bulk connector needs while also complying with RoHS standards for environmental responsibility. Elevate your power connectivity with this essential industrial component.