| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005155-1 |
| Color: | White |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Pitch: | .137 in, 3.5 mm |
| Number of Positions: | 12 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2005155-1 |
2005155-1
| Heilind Number: | AMP2005155-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2005155-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road vehicle with the Multilock Connector System. Featuring a sleek white design, this connector ensures secure and efficient connections in any setting. With two rows and 12 positions, it offers ample space for all your wiring needs. The 3.5mm pitch and 180° cable exit angle make installation a breeze, while RoHS compliance guarantees environmental responsibility. Perfect for automotive enthusiasts and professionals alike, this connector is a must-have accessory for seamless vehicle maintenance and customization.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173630-1 | ![]() | |
| TE Connectivity 175444-1 | ![]() | |
| TE Connectivity 175444-3 | ![]() | |
| TE Connectivity 175448-6 | ![]() |


