| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005388-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N06 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 20.1 mm, .791 in |
| Width: | 1.217 in, 30.9 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2005388-2 |
| SKU: | AMP2005388-2 |
2005388-2
| Heilind Number: | AMP2005388-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2005388-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this Junior Power Timer 2P Plug Assembly. Designed for seamless integration, this housing accommodates female terminals with a 5mm pitch, ensuring secure and reliable connections. With a voltage rating of 12V DC and a wide operating temperature range of -40 to 120°C, it offers durability in diverse environments. Featuring a black PA GF body, it's not only aesthetically pleasing but also robust. Sealable and serviceable, this assembly prioritizes both performance and convenience. Whether for wire-to-board or wire-to-device installations, its versatile design caters to various connectivity needs. Compliant with RoHS standards, it's a sustainable choice for automotive connector accessories.


