2005388-3

Heilind Number:AMP2005388-3
Manufacturer:TE Connectivity
Manufacturer Number:2005388-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

JPT SLD 2P PLUG ASSY-1 GRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005388-3
Series:Junior Power Timer
Gender:Housing for female terminals
Number of Rows:1
Pitch:.197 in, 5 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:N06
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M106
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Height:20.1 mm, .791 in
Width:1.217 in, 30.9 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2005388-3
SKU:AMP2005388-3

Detailed Description

Enhance your automotive connectivity with the JPT SLD 2P PLUG ASSY-1 GRY. Designed for seamless integration in wire-to-board or wire-to-device applications, this housing assembly features a 5mm pitch and 180° cable exit angle for versatile installation. With a rugged PA GF body in a sleek gray finish, it ensures reliable performance in extreme temperatures ranging from -40 to 120°C. Boasting two positions and a 12V DC voltage rating, it's perfect for signal circuit applications. The integrated polarization and sealable design offer added security, while the absence of lead-free solder processes simplifies assembly. Serviceable and compliant with RoHS regulations, this connector accessory guarantees both quality and environmental responsibility. Elevate your automotive connectivity with this essential component.