| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005877-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Voltage: | 600 V AC, 600 V DC |
| Package Quantity: | 2000 |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Wire Size: | .128 - .325 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 2005877-1 |
| SKU: | AMP2005877-1 |
2005877-1
Specifications
Detailed Description
Enhance the sealing of your Mini MTDL with this Wire Seal, designed for the Mini-Universal MATE-N-LOK series. With a voltage rating of 600 V AC/DC, it ensures reliable performance in various applications. This pack of 2000 seals is perfect for bulk usage. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it guarantees durability. Suitable for wire-to-wire connectors in appliances, it accommodates 22-26 AWG wire sizes. RoHS compliant and with a standard glow wire rating, this connector accessory prioritizes safety and quality assurance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1897620-1 | ![]() |


