| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005877-2 |
| Series: | Mini-Universal MATE-N-LOK |
| Voltage: | 600 V AC, 600 V DC |
| Package Quantity: | 2000 |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Wire Size: | 20 - 22 AWG, .325 - .517 mm² |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 2005877-2 |
| SKU: | AMP2005877-2 |
2005877-2
Specifications
Detailed Description
Enhance the sealing of your Mini MTDL with this Wire Seal, designed for optimal performance in the Mini-Universal MATE-N-LOK series. With a high voltage rating of 600 V AC/DC, it ensures reliable connectivity in low-voltage systems. Each package contains 2000 seals, making it ideal for bulk applications. Operating effectively in temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for a wide range of environments. Compatible with 20-22 AWG wires, it guarantees secure connections in wire-to-wire setups. RoHS compliant and designed for appliances, this seal is a dependable choice for power connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1897620-1 | ![]() |


