| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007042-2 |
| Amperage: | .8 A |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Pitch: | 1 mm |
| Contact Type: | Receptacle |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Stack Height: | 11 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2007042-2 |
2007042-2
| Heilind Number: | AMP2007042-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2007042-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board-to-Board Receptacle. Designed for seamless integration, it features a liquid crystal polymer housing and surface mount termination method, ensuring durability and ease of assembly. With a pitch of 1mm and 64 positions, it offers ample connectivity options for your application. The gold-plated contact mating area guarantees reliable signal transmission, while the 11mm stack height allows for efficient board stacking. RoHS compliant and meticulously crafted, this connector is a must-have for your electronic projects. Elevate your design with our premium Board-to-Board Headers & Receptacles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5146897-1 | ![]() | |
| TE Connectivity 1-5146898-1 | ![]() |


