| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007799-1 |
| Amperage: | .75 A |
| Gender: | Plug |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Pitch: | .075 in, 1.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L346 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Right |
| Part Aliases: | 2007799-1 |
| SKU: | AMP2007799-1 |
2007799-1
Specifications
Detailed Description
Elevate your signal connections with the IMP100S Board-to-Board Connector. Designed for high-performance applications, this vertical-mount connector features 144 positions with a 1.9mm pitch, allowing for seamless data transmission. With a durable construction and operating temperature range of -55 to 85°C, it ensures reliability in harsh environments. Its right-angle configuration and partial shrouding offer ease of installation and protection. Mating alignment with keyed features guarantees proper connection every time. Ideal for use in backplane setups, this connector is RoHS compliant, meeting environmental standards without sacrificing quality. Upgrade your PCB assembly with the IMP100S for efficient and secure connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007710-1 | ![]() |


