| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007710-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 38 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 48 |
| Number of Positions: | 144 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 13.3 mm, .524 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L347 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 96 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.496 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 24.2 mm, .953 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Stack Height: | 13.3 mm |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Right |
| Number of Ground Positions: | 48 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Standards Met: | Yes UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007710-1 |
| SKU: | AMP2007710-1 |
2007710-1
Specifications
Detailed Description
Introducing the IMP100S Right Angle Receptacle Connector Assembly from our IMPACT series, designed to meet UL 94V-0 standards for enhanced safety. This high-performance connector features 144 contacts in 9 rows, with a pitch of 1.9mm for efficient board mount assembly. With a current rating of .75A and a voltage capacity of 30V AC/DC, it ensures reliable signal transmission. The housing is made of LCP-GF for durability, and the contacts are gold-plated for optimal conductivity. Operating temperature range of -55 to 85°C makes it suitable for various environments. Ideal for signal applications, this connector is RoHS compliant, ensuring environmental responsibility. With a dual-beam contact design and inline layout, it transmits data efficiently at speeds of 20-25 Gb/s. The connector length is 1.496 inches, with a width of .953 inches, and a stack height of 13.3mm, providing a compact yet robust solution. Suitable for board-to-board configurations, it offers 96 signal positions and 48 ground positions, with a total of 48 pairs. The connector system is designed for easy mating and features keyed alignment for accurate connection. Whether for industrial or commercial use, this connector guarantees high performance and reliability in data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007797-1 | ![]() | |
| TE Connectivity 2007804-2 | ![]() |


