2008563-1

Heilind Number:AMP2008563-1
Manufacturer:TE Connectivity
Manufacturer Number:2008563-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector,1 Pos SMT Poke-In

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2008563-1
Color:White
Amperage:4 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:1
Termination Method:Surface Mount
Contact Plating:Tin
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Mount Angle:Right Angle
Diameter:2.1 mm[.0826 in]
Cable Type:Discrete Wire
Contact Amperage:4 A
Number of Positions:1
Housing Color:White
GPL:K50
Packaging:SMT Pocket Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Contact Mating Area Plating Thickness:118 µin, 3 µm
PCB Retention:With
Contact Termination Plating Thickness:118.11 µin, 3 µm
Connector Height:.154 in
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L012
Preloaded:Yes
Wire Size:18 - 22 AWG
Contact Layout:Inline
Connector Length:14.22 mm, .56 in
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin over Nickel
Surface Mount Compatible:Yes
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Connector Width:.156 in, 3.95 mm
Mating Retention:Without
PCB Mount Alignment:Without
Accepts Wire Insulation Diameter:.083 in, 2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Contact Termination Area Plating Finish:Matte
Header Mating Orientation:Horizontal
Stamped and Formed:Yes
Toolless Wire Termination:Yes
UV Exposure Rated :No
Mated Length:10.5 mm, .413 in
Lighting Interconnect Level:Level 2
Surface Mount Soldering Temperature:220 °C, 428 °F
Standards Met:UL 94V-0 CSA,UL C22.2 No. 182.3-M1987,UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2008563-1
SKU:AMP2008563-1

Detailed Description

Enhance your connectivity with this versatile Connector, featuring a 1 Pos SMT Poke-In design in a sleek white finish. UL and CSA certified, it guarantees quality and safety with a 4A amperage capacity and 250V AC/DC voltage rating. Ideal for wire-to-board applications, its surface mount termination method ensures secure attachment. The tin-plated contacts offer reliable conductivity, while the right-angle mount angle allows for easy installation in tight spaces. With a wide operating temperature range and compatibility with 18-22 AWG wire sizes, this connector is perfect for industrial use. RoHS compliant and offering toolless wire termination, it's a convenient and eco-friendly choice for your connectivity needs.