| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2008839-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Poke-In, Through Hole - Solder |
| Voltage: | 250 V AC, 250 V DC |
| Contact Amperage: | 4 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2008839-2 |
| SKU: | AMP2008839-2 |
2008839-2
Specifications
Detailed Description
Enhance your circuit connectivity with this meticulously engineered Connector Assembly. Designed for seamless integration, this 1-Position TH Poke-In Connector boasts a durable LCP housing, ensuring longevity and reliability. With a voltage rating of 250V AC/DC and a contact amperage of 4A, it's ideal for power and signal applications. The UL 94V-0 material flammability standard compliance guarantees safety. Its board mount, through-hole solder termination method, and reflow solder capability make installation a breeze. Finished in sleek black with a matte contact plating, this connector not only performs impeccably but also looks the part. RoHS compliant and suitable for industrial use, it's a must-have for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2324697-3 | ![]() |


