| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013098-1 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 500 |
| Contact Amperage: | 6 A |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| Connector and Housing Type: | Plug |
| Part Aliases: | 2013098-1 |
| SKU: | AMP2013098-1 |
2013098-1
Specifications
Detailed Description
Elevate your power and signal connections with our Board Mount DC Power Jack. Designed for seamless integration on printed circuit boards, this connector features a 2.5mm pitch and a right-angle mount orientation for efficient installation. With a voltage rating of 30V DC and a contact amperage of 6A, it ensures reliable performance in diverse applications. The package includes 500 units, ideal for bulk projects. Operating temperature range from -20 to 80°C (-4 to 176°F) guarantees durability in varying environments. Whether for power transmission or signal transfer, this connector, compliant with RoHS regulations, offers a high-quality solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123688-7 | ![]() |


