| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013098-2 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 500 |
| Contact Amperage: | 6 A |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| Connector and Housing Type: | Plug |
| Part Aliases: | 2013098-2 |
| SKU: | AMP2013098-2 |
2013098-2
Specifications
Detailed Description
Elevate your power and signal connectivity with our Board Mount DC Power Jack. Designed for seamless integration onto printed circuit boards, this connector boasts a right-angle mount orientation and a 2.5mm pitch for efficient installation. With a maximum voltage rating of 30V DC and a contact amperage of 6A, it ensures reliable performance in various applications. Featuring 10 positions, it accommodates multiple connections, ideal for power and signal transmission. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), it offers durability in diverse environments. RoHS compliant and boasting a package quantity of 500, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123688-7 | ![]() |


