| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013393-1 |
| Series: | Dynamic Series - Multiple Enclosure |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 32 |
| Number of Rows: | 4 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Tab |
| Row Spacing: | .137 in, 3.5 mm |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2013393-1 |
2013393-1
Specifications
Detailed Description
Enhance your connectivity with our ME CONN MOLD TYPE TAB HSG 32POS ASSY R, a high-performance housing assembly designed for optimal signal transmission. Featuring a durable Polybutylene Terephthalate - GF construction in sleek black, this plug connector is UL 94V-0 and UL certified, ensuring safety and reliability. With 32 contacts in 4 rows, it offers seamless integration for your power needs. The 2mm pitch and tab contact type guarantee efficient data transfer, while the wide operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various environments. RoHS compliant and suitable for wire and cable termination, it's a versatile choice for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2013391-1 | ![]() |


