201357-1

Heilind Number:AMP201357-1
Manufacturer:TE Connectivity
Manufacturer Number:201357-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE BLOCK 34 PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201357-1
Housing Material:Diallyl Phthalate
Number of Rows:4
Mount Type:Panel
Pitch:.129 in, 3.3 mm
Contact Type:Pin
Row Spacing:4.57 mm
Package Quantity:85
Number of Positions:34
Housing Color:Blue
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:1.999 in, 50.8 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:201357-1
SKU:AMP201357-1

Detailed Description

Elevate your industrial connectivity with this Male Block 34 PL. Designed for optimal performance, this housing features four rows with a total of 34 positions, each accommodating pin contacts with precision. The durable Diallyl Phthalate construction in a striking blue hue ensures reliability in any setting, meeting stringent flammability standards with a UL 94V-0 rating. With a pitch of 3.3mm, this panel-mount connector offers seamless integration, while its wide operating temperature range from -55 to 150°C (-67 to 302°F) guarantees consistent functionality in extreme environments. The connector's screw-mount feature adds convenience during installation, making it ideal for various applications. Packaged in a carton with 85 units, this connector is a must-have for your power connectivity needs, delivering uncompromising quality and RoHS compliance.