200838-2

Heilind Number:AMP200838-2
Manufacturer:TE Connectivity
Manufacturer Number:200838-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BLOCK,34 POSN,M SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 200838-2
Housing Material:Phenolic GF
Number of Rows:4
Mount Type:Panel
Pitch:.18 in, 4.57 mm
Contact Type:Socket
Row Spacing:5.94 mm
Number of Positions:34
Housing Color:Black
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:1.999 in, 50.8 mm
Panel Mount Type:Screw Mount
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
Connector Width:19.05 mm, .75 in
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1096879 200838-2
SKU:AMP200838-2

Detailed Description

Enhance your industrial applications with this robust 34-position M series block connector. Featuring a durable phenolic GF housing in sleek black, this connector is panel-mounted for secure installation with a screw mount feature. Its UL 94V-0 material flammability standard ensures safety, while its wide operating temperature range of -55 to 150°C (-67 to 302°F) guarantees reliability in diverse environments. With a 4-row configuration and socket contact type, it accommodates efficient cable-to-cable and cable-to-panel connections. RoHS compliant and packaged in a carton with 85 units, this connector is a must-have for power and data transmission systems.