| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201532-2 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 8 |
| Mount Type: | Panel |
| Contact Type: | Pin, Socket |
| Row Spacing: | 3.3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 104 |
| Housing Color: | Blue |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount: | With |
| Connector Height: | 2.945 in, 74.8 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 1.196 in, 30.39 mm |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.25 in, 31.75 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201532-2 |
| SKU: | AMP201532-2 |
201532-2
Specifications
Detailed Description
Elevate your industrial connectivity with our 104-position M Series receptacle block. Featuring a durable Diallyl Phthalate housing in a striking blue color, this panel-mount connector offers reliable performance in a wide operating temperature range from -65 to 125°C (-85 to 257°F). With a spacing of 3.3mm between rows and accommodating both socket and pin contacts, it provides versatile options for your wiring needs. UL 94V-0 compliant for safety, this connector is essential for various applications, from cable-to-cable to cable-to-panel connections. Its screw mount feature ensures secure installation, while its compact design, measuring 2.945 inches in height, 1.196 inches in length, and 1.25 inches in width, offers convenience without compromising on functionality. RoHS compliant, you can trust in its environmental responsibility. Individually packaged in a carton, this connector is ready to streamline your power connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201692-3 | ![]() |


