| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201578-1 |
| Series: | AMP Type II |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 900 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -55 - 302 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5021 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .062 in, 1.02 - 1.57 mm |
| Contact Retention: | With |
| Test Current: | 13 A |
| For Multiple Crimp: | No |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yellow/Red |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | L00308 201578-1 |
| SKU: | AMP201578-1 |
201578-1
Specifications
Detailed Description
Enhance connectivity with our meticulously crafted CONTACT PIN ASSY. Designed for seamless integration in AMP Type II systems, this essential accessory features a durable Brass construction with Gold plating for optimal signal transmission. With a contact size of 16 and a termination method of Crimp, it ensures secure and efficient connections. Suitable for discrete wire applications, this assembly is engineered for a contact amperage of 13A, making it ideal for power and data transmission. Each package contains 900 pieces, offering ample supply for various projects. Operating within a wide temperature range of -55 to 105°C (-55 to 302°F), it guarantees reliability in diverse environments. RoHS compliant and meticulously crafted, this CONTACT PIN ASSY is an indispensable component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 201580-1 | SKT CONT ASSY,TYPE II | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 3-643814-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66261-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 796332-1 | SLD CPC PLUG ASSY,23-16,REV SX | ![]() |
| TE Connectivity 87456-3 | 08 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity RNF-100-1/8-CL-STK | NB19242001 RNF-100-1/8-CL-STK | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 201578-1 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 201578-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 201578-1 Application Tooling | ![]() |
| TE Connectivity 58541-1 | TE Connectivity 201578-1 Application Tooling | ![]() |
| TE Connectivity 58541-2 | TE Connectivity 201578-1 Application Tooling | ![]() |
| TE Connectivity 601967-1 | TE Connectivity 201578-1 Application Tooling | ![]() |
| TE Connectivity 91538-1 | TE Connectivity 201578-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


