| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | .69 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 17.65 mm, .69 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103653-5 |
| SKU: | AMP103653-5 |
103653-5
| Heilind Number: | AMP103653-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103653-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our AMPMODU MTE Housing Connector, designed for seamless integration in various electronic applications. This plug connector, featuring a thermoplastic housing and phosphor bronze contacts, ensures durability and performance. With six contacts in a single row, it offers efficient signal transmission. The crimp and IDC termination method simplifies installation, while the latch lock type provides secure mating. Operating at temperatures ranging from -65 to 105°C, it is suitable for industrial use. UL 94V-0 compliant for material flammability, this black connector guarantees safety. RoHS compliant and rated for 250VAC, it meets international standards for environmental responsibility. Elevate your PCB assembly with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-6 | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 5-104506-7 | MTE PIN LP | ![]() |


