2023314-3

Heilind Number:AMP2023314-3
Manufacturer:TE Connectivity
Manufacturer Number:2023314-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

(LCEDI) SR interface plug conn 40pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2023314-3
Series:LCEDI
Termination Method:Solder
Contact Plating:Gold
Pitch:.0197 in, 5 mm
Number of Positions:40
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Product:LVDS Connectors (LCEDI)
SKU:AMP2023314-3

Detailed Description

Easily connect and interface various components with this 40-position plug connector from our LCEDI series. Designed for seamless integration into your PCB assembly, this connector features a solder termination method and gold contact plating for optimal conductivity. With a pitch of .5mm and operating temperature range of -20 to 85°C (-4 to 185°F), it offers reliable performance in a wide range of environments. RoHS compliant and part of our LVDS Connectors range, it ensures both quality and environmental responsibility in your designs. Ideal for high-speed data transmission and signal integrity, this connector is a crucial component for your electronic projects.