| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202711-1 |
| Series: | PKS |
| Accessory Type: | Hardware |
| Overall Height: | 54.86 mm[2.16 in] |
| Overall Length: | 83.74 mm[3.297 in] |
| SKU: | AMP202711-1 |
202711-1
| Heilind Number: | AMP202711-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 202711-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SERIES M 75 POS, SHIELD ASSM
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201310-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2018 | E-18-006594 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||


