| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029058-3 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.78 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .213 in, 5.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029058-3 |
| SKU: | AMP2029058-3 |
2029058-3
Specifications
Detailed Description
Experience seamless power connectivity with this UL and CSA certified board mount connector, designed for reliable performance in various applications. With a durable nylon housing in a natural color, it offers a secure vertical mount orientation. Featuring through-hole solder termination and a pitch of 4.2mm, it ensures easy installation on printed circuit boards. Rated for up to 600V AC and 9A contact amperage, it is ideal for power circuit applications. The tin-plated pin contacts with a contact mating area plating thickness of 80µin guarantee efficient signal transmission. With a compact connector length of 13.8mm and width of 5.4mm, it fits seamlessly into wire-to-board setups. Its shrouded header design with a mating retention latch ensures a secure connection. Operating in a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. RoHS compliant and with a UL 94V-2 flammability rating, this connector prioritizes safety and environmental standards. Perfect for appliances and other power-intensive devices, it offers three power positions with inline contact layout, making it a versatile choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586103-3 | ![]() |


