| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029094-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029094-4 |
| SKU: | AMP2029094-4 |
2029094-4
Specifications
Detailed Description
Easily connect and power up your devices with this Cable Mount Housing in vibrant red. Designed for both power and signal applications, it features two rows with four socket contacts, allowing for efficient wire termination via crimping. Meeting CSA and UL standards, the durable nylon construction ensures reliable performance in various environments, with a high flammability rating of UL 94V-0. Operating temperature ranges from -40 to 105 °C (-40 to 221 °F), making it suitable for a wide range of uses. With a voltage rating of 600V AC, this connector is ideal for appliances and other electronic devices. Its compact size, measuring 20mm in width and 9.6mm in length, with a height of 11.8mm, makes it easy to integrate into your setup. Packaged in a quantity of 500, it is perfect for large-scale projects. RoHS compliant and suitable for wire-to-wire connections, this connector offers both versatility and reliability. Add it to your toolkit for seamless power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969612-4 | ![]() | |
| TE Connectivity 1969613-4 | ![]() |


