| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029111-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029111-3 |
| SKU: | AMP2029111-3 |
2029111-3
Specifications
Detailed Description
Power up your connections with this high-quality Housing Connector. Designed for versatile use in appliances, this connector features CSA and UL standards compliance for safety and reliability. Constructed with durable Nylon 6/6 housing material in a sleek white finish, it offers a single row with three pin contacts for efficient power and signal transmission. The Cable Mount (Free-Hanging) design allows for easy installation, while the crimp termination method ensures secure connections. With a 4.2 mm pitch and acceptance of wire insulation diameters ranging from 1.2 to 3.1 mm, it is suitable for a variety of applications. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F) and with a voltage rating of 600 V AC, it is ideal for demanding environments. This connector, packaged in a bag of 1000, is RoHS compliant, making it an environmentally friendly choice. Elevate your connectivity with this essential component for power and signal circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029154-3 | ![]() |


