2040487-1

Heilind Number:AMP2040487-1
Manufacturer:TE Connectivity
Manufacturer Number:2040487-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

20P PLUG ASSY 0.64III/2.3TW CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040487-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:1, 2
Pitch:.087 in, .126 in, 2.2 mm, 3.2 mm
Voltage:12 V DC
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT
Number of Positions:20
GPL:N22
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.866 in
Cable Exit Angle:180°
Height:15.4 mm, .606 in
Width:1.205 in, 30.6 mm
Mating Tab Width:.025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2040487-1
SKU:AMP2040487-1

Detailed Description

Enhance your automotive connectivity with this TH/.025 Connector System housing, designed for female terminals. Featuring two rows and 20 positions, it ensures secure and efficient signal transmission. With a pitch of 3.2mm and voltage rating of 12V DC, it meets industry standards for performance. The PBT body material with UL 94-HB flammability standard certification guarantees durability and safety, even in harsh operating conditions (-40 to 105°C). Its compact design, measuring .866 inches in length, .606 inches in height, and 1.205 inches in width, with a 180° cable exit angle, allows for versatile installation. Integrated with primary locking features and terminal position assurance, it offers added reliability. RoHS compliant and suitable for lead-free soldering processes, this connector system is the perfect choice for your automotive applications.