2041145-4

Heilind Number:AMP2041145-4
Manufacturer:TE Connectivity
Manufacturer Number:2041145-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HPI 2.0MM CONN., R/A, DIP, 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041145-4
Series:HPI
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:100 V DC, 250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Right Angle
GPL:289
Packaging:Bag/Box
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Contact Layout:Inline
Connector Length:10 mm, .393 in
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.303 in, 7.7 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Terminations Per Post:3
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.03 µm, 80 µin
Contact Mating Area Length:.131 in, 3.35 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2041145-4
SKU:AMP2041145-4

Detailed Description

Elevate your circuit connections with our HPI 2.0MM Right Angle Connector. Featuring a durable Nylon 6/6 housing in a natural color, this connector is designed for board mount applications. With a pitch of 2mm and a contact amperage of 3A, it ensures reliable signal transmission. The Phosphor Bronze contacts with Tin plating offer optimal conductivity. Operating in temperatures ranging from -25 to 85°C, this connector is suitable for various environments. Its compact design, with a connector height of 5.8mm and length of 10mm, makes it ideal for wire-to-board setups. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees both performance and safety in your projects. Whether for industrial or DIY applications, this HPI connector is a must-have component for your electronic assemblies.