| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440129-4 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | 9.8 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440129-4 |
| SKU: | AMP440129-4 |
440129-4
| Heilind Number: | AMP440129-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440129-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series receptacle connector. Designed for reliable performance, this thermoplastic housing features four copper alloy contacts for secure crimp termination. With a voltage rating of 250 VAC and UL 94V-0 flammability standard compliance, it ensures safety and durability in various applications. The compact design, measuring just 9.8mm in length, offers easy cable mounting with a 2mm pitch. Operating in temperatures ranging from -25 to 85°C, it's suitable for diverse environments. Mating alignment and detent locking provide added security, making it ideal for wire-to-board connections in Data and Devices applications. RoHS compliant for environmental responsibility, this connector is available in a package of 1000, ready for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643075-0 | 10P MTA100 MOLDED COVER | ![]() |
| TE Connectivity PT06SE-16-99PZ | LOOSE PC CONTACT 15 AU PLATED | ![]() |
| TE Connectivity PT07E-20-27SW | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 51863-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5749915-2 | AMPLI CABLE CLAMP KIT,SZ 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2023 | PCN-23-183919 - Location Change. Manufacturing location change for the listed part numbers. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


