| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204501-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-264F |
| SKU: | AMP204501-1 |
204501-1
Specifications
Detailed Description
Enhance connectivity with the AMPLIMITE Plug Standard Assembly, designed for optimal performance in aerospace, defense, and marine applications. Featuring 15 pins with a 2.29mm pitch, this connector ensures secure signal transmission in harsh environments. Its steel shell with cadmium plating offers durability, while the 5A amperage rating meets power requirements with reliability. Ideal for cable-to-cable setups, the Crimp Snap-In contact style guarantees easy installation. Operating within a wide temperature range from -50 to 125 °C, this connector is suitable for demanding scenarios where robust connectivity is essential. Upgrade your system with this essential component for seamless signal transmission in critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 322455 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745175-6 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748526-1 | KIT,PLUG,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 794911-1 | 6 POS UMNL CIR PLUG HSG | ![]() |
| TE Connectivity L77TSCH37SOL2RM8 | 6 POS UMNL CIR CAP HSG | ![]() |
| TE Connectivity ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |


