| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204514-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-12F |
| SKU: | AMP204514-2 |
204514-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance Receptacle Assembly, featuring 26 positions for seamless data transmission. Crafted for reliability, it boasts a durable construction with Copper Alloy contacts plated in Gold for optimal conductivity. The 2.29mm pitch and 22-sized contacts ensure a secure fit, perfect for signal applications even in harsh environments with an operating temperature range of -50 to 125°C. Designed for aerospace, defense, and marine industries, this Connector is a versatile solution for your Cable-to-Cable connections. With a compact shell size 2 and a rugged Steel shell, it offers lasting durability in demanding settings. Trust in its quality and versatility for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204515-2 | AMPLIMITE,ASY,PLUG,STD,90,2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2025 | P-25-028081 - Adding Additional Raw Material source. Adding an additional raw material source for Amplimite retention clips to increase capacity and improve lead times | Download | |||
| 03/01/2018 | P-17-015248 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


