| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204515-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-12F |
| SKU: | AMP204515-2 |
204515-2
Specifications
Detailed Description
Experience seamless connectivity with the AMPLIMITE Plug Assembly, featuring a standard 90-degree design for effortless installation. Built for reliability, this connector boasts 26 copper alloy contacts, each plated with gold for optimal signal transmission. With a rugged steel shell and cadmium plating, it ensures durability in demanding environments. Suitable for signal applications, it accommodates 22-gauge wires and operates flawlessly in temperatures ranging from -50 to 125°C (-22 to 257°F). Designed for aerospace, defense, and marine industries, this connector is ideal for cable-to-cable setups, offering secure crimp snap-in contact termination. Complete with stainless steel retainers and non-magnetic properties, it guarantees secure, interference-free connectivity. Rest assured of its quality, as it complies with stringent industry standards. Perfect for mission-critical operations, this AMPLIMITE assembly is your dependable solution for efficient data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204514-2 | RECEPT ASSY,26 POSN,AMPLIMITE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015248 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 04/26/2017 | P-17-014090 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 22 Crimp Pin Contacts. Specifically, TE PNs 204370-2 (AS39029/58-360) and 204370-8 (NASA G-08-P1). | Download | |||


