205162-6

Heilind Number:AMP205162-6
Manufacturer:TE Connectivity
Manufacturer Number:205162-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,109,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205162-6
Amperage:7.5 A
Gender:Plug
Number of Contacts:9
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin over Copper
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:9
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Shell Plating Finish:Bright
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:205162-6
SKU:AMP205162-6

Detailed Description

Enhance connectivity with this meticulously crafted AMPLIMITE Plug Assembly, designed for seamless integration in various applications. Featuring 9 contacts and a sturdy steel shell with tin plating, it ensures reliable signal transmission. The 2.77mm pitch and 20-sized pins offer precise connections, while the 7.5A amperage capacity caters to power needs. Operating flawlessly in temperatures ranging from -50 to 125°C (-22 to 257°F), it's ideal for aerospace, defense, and marine environments. With a crimp snap-in contact style and carton packaging, this connector system is efficient and convenient for cable-to-cable setups. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity requirements.