205164-1

Heilind Number:AMP205164-1
Manufacturer:TE Connectivity
Manufacturer Number:205164-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,STD,109,2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205164-1
Amperage:7.5 A
Gender:Plug
Number of Contacts:15
Pitch:.109 in, 2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-260F
SKU:AMP205164-1

Detailed Description

Enhance connectivity with this AMPLIMITE Plug Assembly, designed for standard applications. Featuring 15 contacts with a 2.77mm pitch, it ensures reliable signal transmission. The cadmium-plated shell and steel construction guarantee durability, while the 7.5A amperage capacity meets power requirements. Suitable for aerospace, defense, and marine industries, this connector accommodates wire and cable termination with its crimp snap-in contact style. Operating in extreme temperatures from -50°C to 125°C (-22°F to 257°F), it is ideal for demanding environments. Packaged in a carton, it is ready for integration into cable-to-cable systems, offering seamless connectivity in critical operations.