| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205164-6 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Bright |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 205164-6 |
| SKU: | AMP205164-6 |
205164-6
Specifications
Detailed Description
Experience reliable connectivity with our AMPLIMITE assembly featuring a 15-contact plug design. Built for durability and performance, this connector is ideal for signal applications in aerospace, defense, and marine industries. With a shell made of sturdy steel and tin plating over copper contacts, it ensures secure and efficient data transmission. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), it is suitable for various environmental conditions. Its crimp snap-in contact style and cable-to-cable connector system make installation hassle-free. RoHS compliant and featuring non-magnetic properties, it meets stringent quality standards. Trust in the AMPLIMITE assembly for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2024 | P-24-025747 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||


