| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205166-5 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Mount Hole Diameter: | .115 in (2.92 mm), 2.92 mm (0.115 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Steel |
| Rear Shell Material: | Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 205166-5 |
| SKU: | AMP205166-5 |
205166-5
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with this high-performing AMPLIMITE Plug Connector. Designed for signal circuit applications, this connector boasts a durable steel shell and contact termination for wire and cable connections. With a pitch of 2.77mm and a shell size of 3, it offers reliable performance even in harsh environments, with an operating temperature range of -50 to 125°C. RoHS compliant and featuring a non-magnetic design, it meets stringent industry standards for quality and safety. Perfect for cable-to-cable connections, this connector is a versatile and essential component for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | ![]() |


