| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205201-5 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4995 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .068 in |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 205201-5 |
| SKU: | AMP205201-5 |
205201-5
Specifications
Detailed Description
Enhance connectivity with this Female Socket Contact, designed for optimal performance in signal transmission applications. Its Copper Alloy construction ensures reliable conductivity, while the Gold-plated mating area guarantees seamless contact. With a contact size of 20 and a current rating of 2A, this crimp termination contact is suitable for use with 20-24 AWG wires. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it meets essential industry standards for durability and performance. Designed for Cable-to-Cable connections, this contact is a crucial component in maintaining secure and efficient signal transmission in various electronic systems. Its RoHS compliance and high-quality construction make it a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205201-3 | 20DF SOCKET CONTACT,PLATED | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | ![]() | |
| TE Connectivity 2836118-1 | ![]() | |
| TE Connectivity 2836118-2 | ![]() | |
| TE Connectivity 91285-1 | ![]() | |
| TE Connectivity 91548-1 | ![]() |


