| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205311-3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 205311-3 |
| SKU: | AMP205311-3 |
205311-3
Specifications
Detailed Description
Enhance your connectivity with our Female Contact Socket, designed for seamless crimp termination. Crafted from durable Copper Alloy with a Gold-plated mating area, it ensures reliable signal transmission in various applications. The 20-sized contact, suitable for 24-28 AWG wires, supports an amperage of 1.2A, meeting standard product grade requirements. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees optimal performance even in harsh environments. This essential component, compliant with RoHS standards, is perfect for Cable-to-Cable connections, offering easy integration and enhanced functionality. Upgrade your D-Sub and D-Ribbon connectors with this high-quality Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 203744-4 | 160-POS. PIN HOOD EXTERNAL | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 3-520117-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 794185-1 | 02P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity 794188-1 | 04P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | TE Connectivity 205311-3 Application Tooling | ![]() |
| TE Connectivity 2836123-2 | TE Connectivity 205311-3 Application Tooling | ![]() |
| TE Connectivity 7-2836123-7 | TE Connectivity 205311-3 Application Tooling | ![]() |
| TE Connectivity 91285-1 | TE Connectivity 205311-3 Application Tooling | ![]() |
| TE Connectivity 91548-1 | TE Connectivity 205311-3 Application Tooling | ![]() |
| TE Connectivity 2836123-1 | TE Connectivity 205311-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 205311-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


